You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5412AREZ

Digital to Analogue Converter, 12 bit, 40 kSPS, Serial, 2.7V to 5.5V, 10.8V to 40V, TSSOP, 24 Pins

AD5412AREZ - Digital to Analogue Converter, 12 bit, 40 kSPS, Serial, 2.7V to 5.5V, 10.8V to 40V, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5412AREZ
Order Code:
1827277
Technical Datasheet:
AD5412AREZ   Datasheet
See all Technical Docs

Product Overview

The AD5412AREZ is a precision fully integrated 12-bit Digital-to-analog Converter (DAC) offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The LFCSP version of this product has a CAP2 pin so that the HART signals can be coupled onto the current output of the AD5412. Analog outputs are short and open-circuit protected and can drive capacitive loads of 1µF. The device operates with an AVDD power supply range from 10.8 to 40V. The flexible serial interface is SPI and MICROWIRE™- compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on-reset function, ensuring that the device powers up in a known state. The part also includes an asynchronous clear pin (CLEAR) that sets the outputs to zero-scale/midscale voltage output or the low end of the selected current range.
  • Flexible serial digital interface
  • On-chip output fault detection
  • On-chip reference - 10ppm/°C maximum

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
40kSPS

:
Serial

:
2.7V to 5.5V, 10.8V to 40V

:
TSSOP

:
24Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
£9.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.63