You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5220BNZ100 - 

Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, ± 30%, 2.7 V

AD5220BNZ100 - Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, ± 30%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5220BNZ100
Order Code:
1079318
Product Range
Single 128-Tap Volatile Digital Pots
Technical Datasheet:
AD5220BNZ100   Datasheet
See all Technical Docs

Product Overview

The AD5220BNZ100 is a 1-channel 128-position Increment/Decrement Digital Potentiometer digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 to 100kR addresses wide bandwidth to low power dissipation applications. The 10kR part offers 650kHz bandwidth while the 100kR device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs.
  • Very low power
  • Increment/decrement count control

Applications

Automotive, Test & Measurement, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
100kohm

:
Single

:
3 Wire, Serial

:
Linear

:
± 30%

:
2.7V

:
5.5V

:
DIP

:
8Pins

:
128

:
± 800ppm/°C

:
-40°C

:
85°C

:
Single 128-Tap Volatile Digital Pots

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/11/20

Contact me when back in stock

£3.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.