You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5116BCPZ5-500R7

Non Volatile Digital Potentiometer, 5 kohm, Single, Pushbutton, Linear, ± 8%, 2.3 V

AD5116BCPZ5-500R7 - Non Volatile Digital Potentiometer, 5 kohm, Single, Pushbutton, Linear, ± 8%, 2.3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5116BCPZ5-500R7
Order Code:
2070693RL
Product Range
Single 64-Tap Non-Volatile Digital Pots
See all Technical Docs

Product Overview

The AD5116BCPZ5-500R7 is a single-channel nonvolatile Digital Potentiometer Solution for 64-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B and W pins. The low resistor tolerance, low nominal temperature coefficient and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low A-W and B-W resistance feature minimizes the wiper resistance in the extremes of the resistor array to typically 45R. A simple push button interface allows manual control with just two external push button switches. The debouncer is adaptive, accommodating a variety of push buttons. The AD5116 can automatically save the last wiper position into EEPROM, making it suitable for applications that require a power-up in the last wiper position, for example, audio equipment.
  • Built-in adaptive debouncer
  • ±8% Maximum nominal resistor tolerance error
  • ±6mA Wiper current
  • 2.5µA Maximum at 2.7V and 125°C Low power consumption
  • 4MHz Wide bandwidth
  • <50µs power-ON EEPROM refresh time
  • 50-year Typical data retention at 125°C
  • 1 Million write cycles

Applications

Signal Processing, Audio, Sensing & Instrumentation

Product Information


:
5kohm

:
Single

:
Pushbutton

:
Linear

:
± 8%

:
2.3V

:
5.5V

:
LFCSP

:
8Pins

:
64

:
± 35ppm/°C

:
-40°C

:
125°C

:
Single 64-Tap Non-Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2070693 Check stock

No Longer Stocked

£1.26

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.921
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.801
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.758
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.