You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD1955ARSZ
Digital to Analogue Converter, 24 bit, 192 kSPS, SPI, 4.5V to 5.5V, SSOP, 28 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD1955ARSZ
- Order Code:
- 2457464
- Product Range
- AD1955 Series
- Technical Datasheet:
- AD1955ARSZ Datasheet
Product Range Selector (AD1955 Series)
See all from this product rangeProduct Overview
- Supports 24-bit, 192kHz sample rate PCM audio data
- Accepts a wide range of PCM sample rates including 32, 44.1, 48, 88.2, 96 and 192kHz
- Supports SACD playback with bit expansion filter
- Differential current output for optimum performance
- Supports SACD-mute pattern detection
- Multibit Sigma-Delta (Σ-Δ) modulator with "perfect differential linearity restoration"
- Data directed scrambling DAC - Low sensitivity to jitter
- Internal digital filter pass-through for external filter
Applications
Audio, Consumer Electronics, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24bit
- :
- 192kSPS
- :
- SPI
- :
- 4.5V to 5.5V
- :
- SSOP
- :
- 28Pins
- :
- Serial
- :
- -40°C
- :
- 85°C
- :
- AD1955 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
721 In stock Need more?
721 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/06/21
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £11.91 £14.292 | |
10+ | £10.59 £12.708 | |
25+ | £10.14 £12.168 | |
50+ | £9.88 £11.856 | |
100+ | £8.50 £10.20 |
Pricing is unavailable. Please contact customer services.