You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AS5040-ASSU

AS5040, 10-Bit, Programmable Magnetic Rotary Encoder

AMS AS5040-ASSU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
AS5040-ASSU
Order Code:
1630800
Technical Datasheet:
AS5040-ASSU   Datasheet
See all Technical Docs

Product Overview

The AS5040-ASSU is a 10bit programmable magnetic rotary encoder in 16 pin SSOP package. This contactless magnetic rotary encoder is used for accurate angular measurement over a full turn of 360°. It is a system-on-chip device combining integrated hall elements, analogue front end and digital signal processing in a single device. To measure angle only simple two pole magnet rotating over centre of chip is required. The magnet may be placed above or below IC. The absolute angle measurement provides instant indication of magnet's angular position with resolution of 0.35° = 1024 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. A user programmable incremental output is available making the chip suitable for replacement of various optical encoders. An internal voltage regulator allows AS5040 to operate at either 3.3V or 5V supplies.
  • Serial interface and pulse width modulated outputs
  • User programmable zero/index position
  • Automotive grade AEC-Q100 (grade 1) qualified
  • Multiple interfaces (SSI, ABI, UVW PWM)
  • Immune to external magnetic stray fields
  • Highest reliability and durability in harsh environments
  • Great flexibility during assembly
  • Lower material cost (no magnetic shielding needed)
  • Rotational speed up to 30000rpm
  • Wide operating temperature range from -40°C to 125°C

Applications

Industrial, Sensing & Instrumentation, Robotics, Motor Drive & Control, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit Programmable Magnetic Rotary Encoder

:
3V

:
3.6V

:
SSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£6.69 ( ex VAT  ) £8.03 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.69 £8.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.29 £6.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.05 £6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.64 £5.57
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £4.42 £5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £4.19 £5.03
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £3.96 £4.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --