Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS3.EM-JMKK-XX310-1
Order Code4710217
Product RangeDURIS E 2835 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100000+ | £0.0074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100000
Multiple: 100000
£740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS3.EM-JMKK-XX310-1
Order Code4710217
Product RangeDURIS E 2835 Series
Technical Datasheet
Product RangeDURIS E 2835 Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test68lm
CCT2200K
Forward Current If Max250mA
Forward Voltage @ Test3V
Forward Current @ Test-
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Viewing Angle
120°
CCT
2200K
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
68lm
Forward Current If Max
250mA
Forward Current @ Test
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability