You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TV06RW-23-151P - 

Circular Connector, Tri-Start TV Series, Straight Plug, 151 Contacts, Crimp Pin, Threaded, 23-151

TV06RW-23-151P - Circular Connector, Tri-Start TV Series, Straight Plug, 151 Contacts, Crimp Pin, Threaded, 23-151

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
TV06RW-23-151P
Order Code:
1966319
Product Range
Tri-Start TV Series
Technical Datasheet:
TV06RW-23-151P   Datasheet
See all Technical Docs

Product Overview

The TV06RW-23-151P from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 151 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
Tri-Start TV Series
:
Straight Plug
:
151Contacts
:
Crimp Pin
:
Threaded
:
23-151
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

81 In stock

Supplier Direct Ship

5 business days delivery for in stock items

£332.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £332.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £307.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £277.00