You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/26KH53PN - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Pin, Threaded

D38999/26KH53PN - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Pin, Threaded
D38999/26KH53PN - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 53 Contacts, Crimp Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
D38999/26KH53PN
Order Code:
1490824
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/26KH53PN   Datasheet
See all Technical Docs

Product Overview

The D38999/26KH53PN from Amphenol is MIL-DTL-38999 Series III straight plug with 53 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Passivated stainless steel body material
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Straight Plug
:
53Contacts
:
Crimp Pin
:
Threaded
:
23-53
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, EMI, Firewall
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

24 In stock

Supplier Direct Ship

5 business days delivery for in stock items

£154.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £154.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £143.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £129.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.