You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3FA1-NCSJ-C01W0

RF / Coaxial Connector, SMB Coaxial, Straight Jack, 50 ohm, RG174, RG188, RG316

3FA1-NCSJ-C01W0 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, 50 ohm, RG174, RG188, RG316

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3FA1-NCSJ-C01W0
Order Code:
2429979
Product Range
FA1 Series
Technical Datasheet:
3FA1-NCSJ-C01W0   Datasheet
See all Technical Docs

Product Overview

The 3FA1-NCSJ-C01W0 is a crimp FAKRA Straight Jack for use with LMR-100, M17/119-RG174, RG174, RG188, RG188A and RG316 RF coaxial cables. It has tin-plated die cast zinc body with gold-plated brass contacts and a PTFE insulator.
  • Standard polarity
  • Push-pull coupling mechanism
  • 100 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMB Coaxial

:
Straight Jack

:
-

:
50ohm

:
RG174, RG188, RG316

:
-

:
-

:
3GHz

:
Cable Mount

:
FA1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

242 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£1.59 ( ex VAT  ) £1.908 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.59 £1.908
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.30 £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.27 £1.524
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.23 £1.476
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.21 £1.452
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange