You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1621-60008 - 

RF / Coaxial Connector, High Freq 50 GHz, 2.4mm Coaxial, Straight Jack, Board Edge / End Launch

1621-60008 - RF / Coaxial Connector, High Freq 50 GHz, 2.4mm Coaxial, Straight Jack, Board Edge / End Launch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1621-60008
Order Code:
2787934
Product Range
2.4mm Series
Technical Datasheet:
1621-60008   Datasheet
See all Technical Docs

Product Overview

The 1621-60008 from Amphenol SV Microwave is a 2.4mm high frequency (DC - 50 GHz) Female Edge Launch Jack, Ø 0.012" pin for 0.062" PCB thickness, that meets the need for high performing, highly reliable precision connectors in high speed PCB applications. This RF connector uses a thick outer wall to eliminate the fragility seen in SMA and 2.92mm connectors. The female socket is strengthened to ensure reliable mating. This 2.4mm series mates with SMA, 3.5mm and 2.92mm connectors with adapters and can mate with the 1.85mm series without adapters. Features VSWR of 1.03 + .005 f, shielding effectiveness of >= 100dB and is corrosion, vibration, shock and thermal shock resistant. Typical applications include high speed digital instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies, test and measurement.
  • Outer conductors engage and align before centre contacts engage preventing damage to centre contact
  • Plug coupling nut extends beyond male centre contact, protecting contact while not mated
  • Fixed bead contact assembly prevents transmission of mating torques to circuit elements
  • Interface dimensions minimize distortion and deterioration of the mating surfaces
  • Gold (per ASTM B488, type II, code C, class 0.76) over nickel finished stainless steel (per ASTM 5640, alloy UNS S30300, type 1) body and insert
  • Beryllium copper (per ASTM B196, alloy no. UNS C17300, TD04) contact with gold over nickel (per AMS-QQ-N-290, class1, 0.00005" min.) finish
  • ULTEM 1000 dielectric bead
  • Impedance is 50 ohm, Frequency range is DC to 50GHz
  • VSWR of 1.30:1 max DC to 50GHz, Insertion loss is 0.04√ f, Shielding effectiveness >= 100 dB
  • 500 mating cycles, 5 to 7 in - lbs recommended torque, 1.85mm intermateability
  • Temperature rating from -65°C to +165°C

Applications

Aerospace, High Speed Digital, Industrial, Military, Instrumentation, Test & Measurement, Wireless, Satellite Communication (SATCOM)

Product Information

:
2.4mm Coaxial
:
Straight Jack
:
Board Edge / End Launch
:
50ohm
:
-
:
Beryllium Copper
:
Gold over Nickel Plated Contacts
:
50GHz
:
PCB Mount
:
2.4mm Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/05/20

Contact me when back in stock

£77.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £77.66
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £70.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £62.74