Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV7APEN
Order Code2478057
Product RangeUSB3F TV
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £149.430 |
Price for:Each
Minimum: 1
Multiple: 1
£149.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV7APEN
Order Code2478057
Product RangeUSB3F TV
Technical Datasheet
USB Connector Type-
USB Standard-
No. of Positions-
Connector Mounting-
IP Rating-
Product RangeUSB3F TV
Contact Material-
Contact Plating-
SVHCCadmium (21-Jan-2025)
Technical Specifications
USB Connector Type
-
Gender
Receptacle
Connector Mounting
-
Product Range
USB3F TV
Contact Plating
-
USB Standard
-
No. of Positions
-
IP Rating
-
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability