You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PT02GS16-26PY - 

Circular Connector, PT Series, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet, 16-26

PT02GS16-26PY - Circular Connector, PT Series, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet, 16-26
PT02GS16-26PY - Circular Connector, PT Series, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet, 16-26

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT02GS16-26PY
Order Code:
2269571
Product Range
PT Series
Technical Datasheet:
PT02GS16-26PY   Datasheet
See all Technical Docs

Product Overview

The PT02GS16-26PY from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 26 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy PCB pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
PT Series
:
Box Mount Receptacle
:
26Contacts
:
Solder Pin
:
Bayonet
:
16-26
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
Y
:
General Duty
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

21 In stock

Supplier Direct Ship

5 business days delivery for in stock items

£53.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.45
 
5+ £47.24
 
10+ £40.62
 
25+ £35.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.