You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C091 31D008 101 2 - 

Circular Connector, C091D Series, Straight Plug, 8 Contacts, Solder Socket, Threaded

C091 31D008 101 2 - Circular Connector, C091D Series, Straight Plug, 8 Contacts, Solder Socket, Threaded
C091 31D008 101 2 - Circular Connector, C091D Series, Straight Plug, 8 Contacts, Solder Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C091 31D008 101 2
Order Code:
2576065
Product Range
C091D Series
See all Technical Docs

Product Overview

The C091 31D008 101 2 is a 8-contact female Circular Connector with thermoplastic insert, nickel-plated die-cast housing, silver-plated contacts, solder termination and screw locking. This straight cable connector is designed for Ø6 to 8mm cable.
  • 250V Rated voltage
  • 1200V Rated impulse voltage
  • <5mR Contact resistance
  • 5A Current carrying capacity
  • <=0.5mm² Maximum wire gauge
  • Neoprene gasket
  • IP67/IP65 Protection rating

Applications

Industrial

Product Information

:
C091D Series
:
Straight Plug
:
8Contacts
:
Solder Socket
:
Threaded
:
Aluminium Alloy Body
:
Nickel
:
Copper Alloy
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

1 in stock for next day delivery (Liege stock)
3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

£14.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £14.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £12.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.91