You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3106E22-16P - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 9 Contacts, Solder Pin, Threaded, 22-16

MS3106E22-16P - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 9 Contacts, Solder Pin, Threaded, 22-16
MS3106E22-16P - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 9 Contacts, Solder Pin, Threaded, 22-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106E22-16P
Order Code:
1591239
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106E22-16P   Datasheet
See all Technical Docs

Product Overview

The MS3106E22-16P from Amphenol is MIL-DTL-5015 series straight plug with 9 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information


:
MIL-DTL-5015 Series

:
Straight Plug

:
9Contacts

:
Solder Pin

:
Threaded

:
22-16

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Supplier Direct Ship

£57.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £57.21
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £50.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £43.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £37.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.