You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T9602-5-D - 

Temperature and Humidity Sensor, T9602 Series, 0% to 100% RH, 2%, I2C Digital Output, 5 V

T9602-5-D - Temperature and Humidity Sensor, T9602 Series, 0% to 100% RH, 2%, I2C Digital Output, 5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T9602-5-D
Order Code:
2845666
Product Range
Telaire Series
Technical Datasheet:
T9602-5-D   Datasheet
See all Technical Docs

Product Overview

  • Relative humidity and temperature probe with IP67 protection
  • Fully calibrated & temperature compensated
  • Low current consumption
  • Reliable in harsh environments

Product Information

:
Digital
:
4.75V
:
5.25V
:
Cable with Connector
:
-
:
29s
:
-20°C
:
70°C
:
2%
:
0% to 95% Relative Humidity
:
-
:
Telaire Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

108 In stock

9 in stock for next day delivery (Liege stock)
99 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

£43.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.50
 
5+ £41.32
 
10+ £38.06
 
25+ £29.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange