You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NPP-301B-100A

PRESSURE SENSOR, 15PSI, -40 TO 125DEG C

New

NPP-301B-100A - PRESSURE SENSOR, 15PSI, -40 TO 125DEG C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPP-301B-100A
Order Code:
3523176
Technical Datasheet:
NPP-301B-100A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
-

:
-

:
15psi

:
3V

:
10V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Available for backorder to lead times shown

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

£13.507 ( ex VAT  ) £16.2084 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £13.507 £16.2084
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £11.745 £14.0940
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.994 £11.9928
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.54 £11.448
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.086 £10.9032
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.632 £10.3584
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange