You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5787082-5
- Order Code:
- 2452467
- Product Range
- AMPLIMITE 0.050 III Series
- Technical Datasheet:
- 5787082-5 Datasheet
Product Range Selector (AMPLIMITE 0.050 III Series)
See all from this product rangeProduct Overview
- Available in 20, 26, 50, 68 and 100 contact sizes
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- AMPLIMITE 0.050 III Series
- :
- 50Contacts
- :
- DD
- :
- Solder
- :
- Through Hole Mount Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Docs (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
399 In stock
99 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
300 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 07/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
100 more will be available on 07/03/21
Reserving future stockOrder before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £4.01 £4.812 | |
10+ | £3.37 £4.044 | |
100+ | £3.20 £3.84 | |
250+ | £2.81 £3.372 | |
500+ | £2.72 £3.264 | |
1000+ | £2.56 £3.072 |
Pricing is unavailable. Please contact customer services.