You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2-1445050-2 .

Pin Header, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Straight, Micro MATE-N-LOK Series

2-1445050-2 . - Pin Header, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Straight, Micro MATE-N-LOK Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-1445050-2 .
Order Code:
2751658
Product Range
Micro MATE-N-LOK Series
Technical Datasheet:
2-1445050-2 .   Datasheet
See all Technical Docs

Alternatives for 2-1445050-2 .

Product Overview

The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
  • Black and natural colours available
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
  • 2, 3 and 4 Positions available
  • <4.7mm in Vertical height required

Applications

Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
Micro MATE-N-LOK Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
£0.524

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.524
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.453
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.412
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.329
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.298