You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1393555-8

DIN 41612 Connector, RP 300 Series, 54 Contacts, Receptacle, 3.5 mm, 3 Row

1393555-8 - DIN 41612 Connector, RP 300  Series, 54 Contacts, Receptacle, 3.5 mm, 3 Row
1393555-8 - DIN 41612 Connector, RP 300  Series, 54 Contacts, Receptacle, 3.5 mm, 3 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1393555-8
Order Code:
2723851
Product Range
RP 300 Series
Also Known As:
C42334-A303-A14, C42334A 303A 14
Technical Datasheet:
1393555-8   Datasheet
See all Technical Docs

Product Overview

The RP 300 series of plug connectors has the same installation conditions and installation dimensions in accordance with DIN 41618 and DIN 41622 as the plug connectors RP 618 and Rp 622.

Product Information


:
RP 300 Series

:
54Contacts

:
Receptacle

:
3.5mm

:
3 Row

:
-

:
Gold over Nickel Plated Contacts

:
Copper Alloy

:
1000

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

C42334-A303-A14, C42334A 303A 14

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 373 days

£55.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 240 Minimum: 240
Quantity Price Your Price
 
 
240+ £55.96