You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMB8636

Radio Module, 868MHz, 27dBm, 2V to 3.6V

AMBER WIRELESS AMB8636

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMB8636
Order Code:
2470030
Technical Datasheet:
AMB8636   Datasheet
See all Technical Docs

Product Overview

The AMB8636 is a 868MHz Compact Radio Module with SMA connector for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum generation, addressing, monitoring of channel access and re-transmission of lost packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. An opportunity to assess the quality of the radio link is also provided by using the measured field strength (RSSI value). The AMB8636 is connected to a host system via the UART interface with bit rates of up to 115.2kBaud. Other pins are used for data flow control and to switch between operating modes. Using appropriate firmware, the module is also suitable for autonomously recording digital or analogue signals.
  • Ultra high performance
  • Compact design
  • Flexible addressing with up to 255 nodes
  • Integrated AMBER RF stack with extensive functions
  • Robust OEM radio module for the 868MHz SRD band (g3 500mW)

Applications

Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
868MHz


:
27dBm


:
2V

:
3.6V



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£115.56 ( ex VAT  ) £138.672 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £115.56 £138.672
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --