You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EPCS1SI8N

FPGA Configuration Memory, Flash, 1 Mbit, 40 MHz, JTAG, Serial, SOIC, 8 Pins

EPCS1SI8N - FPGA Configuration Memory, Flash, 1 Mbit, 40 MHz, JTAG, Serial, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EPCS1SI8N
Order Code:
1453504
Technical Datasheet:
EPCS1SI8N   Datasheet
See all Technical Docs

Product Overview

The EPCS1SI8N is a Serial Configuration (EPCS) Device that support active serial configuration, configuration data must be reloaded each time the device powers up, the system reconfigures or when new configuration data is required. Serial configuration devices are flash memory devices with a serial interface that can store configuration data for FPGA devices that support active serial configuration and reload the data to the device upon power-up or reconfiguration.
  • Easy-to-use 4-pin interface
  • Low-pin count and non-volatile memory
  • Low current during configuration and near-zero standby mode current
  • Re-programmable memory with more than 100000 erase/program cycles
  • Write protection support for memory sectors using status register bits
  • In-system programming support with SRunner software driver

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash

:
1Mbit

:
40MHz

:
JTAG, Serial

:
SOIC

:
8Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£6.33 ( ex VAT  ) £7.596 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.33 £7.596
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.25 £6.300
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.70 £5.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.34 £5.208
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.05 £4.860
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.83 £4.596
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.69 £4.428
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange