You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALPS ALPINE SRGPWJ0200
Rotary Encoder, Mechanical, Incremental, 16 PPR, 32 Detents, Vertical, Without Push Switch
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- SRGPWJ0200
- Order Code:
- 2065094
-
- Product Range
- SRGP
- Technical Datasheet:
- SRGPWJ0200 Datasheet
Product Range Selector (SRGP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mechanical
- :
- -
- :
- Incremental
- :
- 5V
- :
- 16PPR
- :
- -
- :
- -
- :
- 32 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Through Hole
- :
- SRGP
- :
- Ring Type Hollow Shaft
- :
- -40°C
- :
- 85°C
- :
- Solder Pin
Technical Documents (2)
Product Overview
- 22.5° Change-over angle
- 50000 Cycles with load and 50000 cycles without load operating life
Applications
Industrial, Automotive
No Longer Manufactured
Product Range Selector (SRGP)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.58 £4.30 | |
5+ | £3.00 £3.60 | |
10+ | £2.77 £3.32 | |
20+ | £2.58 £3.10 | |
50+ | £2.47 £2.96 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.