Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKPMAPE010
Order Code2056806
Product RangeSKPM Series
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKPMAPE010
Order Code2056806
Product RangeSKPM Series
Technical Datasheet
Product RangeSKPM Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom16V
Actuating Force245gf
Contact Rating50mA at 16VDC
Operating Force2.45N
Switch Dimensions (L x W)6.6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKPMAPE010 is a TACT Switch™ SMD type Tactile Switch features top push operating direction and soft feeling with metal contact to provide low contact resistance.
- Soft feeling type
- Surface mount type
- 100000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Automotive, Imaging, Video & Vision
Technical Specifications
Product Range
SKPM Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
16V
Contact Rating
50mA at 16VDC
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
245gf
Operating Force
2.45N
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002