Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No315KCF NC356
Order Code2767158
Product RangeKCF Series
Technical Datasheet
9 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £30.050 |
3+ | £27.950 |
Price for:Each
Minimum: 1
Multiple: 1
£30.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No315KCF NC356
Order Code2767158
Product RangeKCF Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Straight 3 Position Receptacle
Connector Type AMini 7/8" Receptacle
Connector to ConnectorMini 7/8" Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeKCF Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
Mini 7/8" Sensor Straight 3 Position Receptacle
Connector to Connector
Mini 7/8" Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
KCF Series
Connector Type A
Mini 7/8" Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0091