Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS642LSHTN-I1-T
Order Code1521698
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS642LSHTN-I1-T
Order Code1521698
Technical Datasheet
Hall Effect TypeGear Tooth
Sensor Case / PackageModule
Sensor Case StyleModule
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Gear Tooth
Sensor Case Style
Module
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Sensor Case / Package
Module
No. of Pins
4Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005