You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACS758ECB-200B-PFF-T

Current Sensor, Current Conductor, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

ALLEGRO MICROSYSTEMS ACS758ECB-200B-PFF-T
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACS758ECB-200B-PFF-T
Order Code:
1791391
Product Range
ACS758
See all Technical Docs

Product Range Selector (ACS758)

See all from this product range

Product Overview

The ACS758ECB-200B-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. This IC provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.
  • Primary sampled current (Ip) of ±200A
  • Sensitivity is 10mV/A
  • Current directionality is bidirectional
  • Automotive grade AEC Q-100 qualified
  • Ultra low power loss, 100µohm internal conductor resistance
  • Single supply operation from 3V to 5.5V
  • 120KHz typical bandwidth
  • 3µs output rise time in response to step input current
  • Output voltage proportional to AC or DC currents
  • Operating temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive

Warnings

Not for New Design. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mA

:
120kHz

:
PFF

:
5Pins

:
3V

:
5.5V

:
-40°C

:
85°C

:
ACS758

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Back order today stock arriving week commencing 04/01/23

Notify me when back in stock

£5.90 ( ex VAT  ) £7.08 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.90 £7.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.36 £5.232
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.15 £4.980
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.97 £4.764
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --