You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A1225LUA-T - 

Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

A1225LUA-T - Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A1225LUA-T
Order Code:
2057406
Technical Datasheet:
A1225LUA-T   Datasheet
See all Technical Docs

Product Overview

The A1225LUA-T is a temperature-stable and stress resistant Hall Effect Latch especially suited for operation over extended temperature ranges. Superior high temperature performance is made possible through a novel Schmitt trigger circuit that maintains operate and release point symmetry by compensating for temperature changes in the Hall element. Additionally, internal compensation provides magnetic switch points that become more sensitive with temperature, hence offsetting the usual degradation of the magnetic field with temperature. The symmetry capability makes these devices ideal for use in pulse-counting applications where duty cycle is an important parameter. The device includes on a single silicon chip a voltage regulator, hall-voltage generator, temperature compensation circuit, signal amplifier, Schmitt trigger and a buffered open-drain output to sink up to 25mA.
  • Symmetrical switch-points
  • Operation from unregulated supply
  • Superior temperature stability
  • Reverse-battery protection
  • Activate with small, commercially available permanent magnets
  • Solid-state reliability
  • Resistant to physical stress
  • Enhanced ESD structures result in 8kV HBM ESD performance without external protection components

Applications

Sensing & Instrumentation

Product Information

:
Latching
:
25mA
:
SIP
:
3Pins
:
3.8V
:
24V
:
-40°C
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£0.549

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.549
 
25+ £0.539
 
50+ £0.527
 
100+ £0.517
 
250+ £0.505
 
500+ £0.495
 
1000+ £0.483
 
2500+ £0.478
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.