You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSPS103B - 

Pushbutton Switch, Standard, MSPS Series, 6.4 mm, SPST-NC, On-(On), Round

MSPS103B - Pushbutton Switch, Standard, MSPS Series, 6.4 mm, SPST-NC, On-(On), Round

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSPS103B
Order Code:
1703861
Product Range
MSPS Series
Technical Datasheet:
MSPS103B   Datasheet
See all Technical Docs

Product Information

:
Standard
:
MSPS Series
:
6.4mm
:
SPST-NC
:
On-(On)
:
Round
:
Black
:
500mA
:
125V
:
-
:
-
:
-
:
Panel
:
Solder Lug
:
Non Illuminated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSPS103B is a single-pole single-throw (SPST) Miniature Pushbutton Switch with a single extended black thermoplastic actuator and silver plated copper alloy contacts. The 1437568-5 non-illuminated pushbutton switch features NC momentary operating function, 1/4-40 threaded bushing and thermoplastic (LCP) case. It support wire lung termination and vertical panel mounting.
  • 100mR Maximum initial contact resistance
  • 1000MR Minimum insulation resistance
  • -20 to 80°C Operating temperature range

Applications

Industrial

Related Searches

 

742 In stock

Available until stock is exhausted

742 in stock for next day delivery (UK stock)
£1.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.77
 
25+ £1.69
 
50+ £1.21
 
250+ £1.19
 
500+ £1.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.