You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPROBER 520 - 

Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes

IPROBER 520 - Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes
IPROBER 520 - Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPROBER 520
Order Code:
1908148
Technical Datasheet:
IPROBER 520   Datasheet
See all Technical Docs

Product Information

:
BNC Plug
:
Probe Tip
:
20A
:
10mA
:
AIM-TTI Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Aim I-prober 520 is a unique current measurement device. It can observe and measure currents in PCB tracks and other conductors where conventional current probes can't be used. This includes captive wires into components, the legs of integrated circuits, and PCB ground planes. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
  • Current measurement from isolated probing of conductor
  • Dynamic range of 10mA to 20A peak to peak
  • Wide bandwidth of DC to 5MHz
  • Low noise equivalent to less than 6mA rms at full bandwidth
  • Safety rated to 300V Cat II (600V Cat I)
  • Suitable for connection to any oscilloscope
  • High accuracy general purpose H-field probe
  • Converts to standard "closed magnetic circuit" current probe

Related Searches

 

14 In stock

2 in stock for next day delivery (Liege stock)
12 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

15 will be available for delivery on 22/12/19
4 will be available for delivery on 05/01/20

More stock available week commencing 20/01/20

£563.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £563.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange