You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

APE1911MP-HF-3TR

DC-DC Switching Boost (Step Up) Regulator, Adj., 3V-20Vin, 3.3V-32V/3A out, 500 kHz, HSOIC-8

APE1911MP-HF-3TR - DC-DC Switching Boost (Step Up) Regulator, Adj., 3V-20Vin, 3.3V-32V/3A out, 500 kHz, HSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
APE1911MP-HF-3TR
Order Code:
2319645
Technical Datasheet:
APE1911MP-HF-3TR   Datasheet
See all Technical Docs

Product Overview

The APE1911MP-HF-3TR is a high-efficiency Step-up PWM DC/DC Converter provides high output current using an internal N-channel MOSFET and an external coil and diode. The APE1911 can be operated at switching frequencies of 500kHz allowing easy filtering and low noise, with a reduction in the size of the external components. Output voltage is programmable using external components, with 1.0V of standard voltage supply internal. The soft-start time can be programmed with an outside capacitor, which can help prevent overshoot at start-up and help with sequencing. Built-in current-limiting, thermal shutdown and enable functions are also provided.
  • 0 to 85% PWM control duty ratio
  • Enable and thermal shutdown functions
  • Internal current limit
  • Built-in N-channel MOSFET
  • Internally limited power dissipation
  • Halogen-free

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
3V

:
20V

:
1Outputs

:
HSOIC

:
8Pins

:
3A

:
3.3V

:
32V

:
500kHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
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
£0.371

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.371
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.369
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.368
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.367
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.365
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.364