You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

AT25SF041-SSHD-T

Flash Memory, Standard, Serial NOR, 4Mbit, SPI, WSOIC-8

AT25SF041-SSHD-T - Flash Memory, Standard, Serial NOR, 4Mbit, SPI, WSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT25SF041-SSHD-T
Order Code:
2909988
Product Range
2.5V-3.6V Serial NOR Standard Flash Memories
Technical Datasheet:
AT25SF041-SSHD-T   Datasheet
See all Technical Docs

Product Range Selector (2.5V-3.6V Serial NOR Standard Flash Memories)

See all from this product range

Product Overview

The Adesto® AT25SF041 is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF041 is ideal for data storage as well, eliminating the need for additional data storage devices. The erase block sizes of the AT25SF041 have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the erase blocks, the memory space can be used much more efficiently.
  • Serial Peripheral Interface (SPI) Compatible
  • 104MHz Maximum Operating Frequency
  • Flexible, Optimized Erase Architecture for Code + Data Storage Applications
  • Full Chip Erase
  • 3 Protected Programmable Security Register Pages
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Endurance: 100,000 Program/Erase Cycles
  • Data Retention: 20 Years
  • Complies with Full Industrial Temperature Range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
4Mbit

:
-

:
SPI

:
WSOIC

:
8Pins

:
85MHz

:
-

:
2.5V

:
3.6V

:
-40°C

:
85°C

:
2.5V-3.6V Serial NOR Standard Flash Memories

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2909988RL Check stock

No Longer Manufactured

£0.301 ( ex VAT  ) £0.3612 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.301 £0.3612
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.27 £0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.234 £0.2808
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.232 £0.2784
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.228 £0.2736
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.20 £0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.191 £0.2292
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.182 £0.2184
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange