You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT25DF081A-SH-B - 

Flash Memory, Serial NOR, 8 Mbit, 4K x 256Byte, SPI, SOIC, 8 Pins

AT25DF081A-SH-B - Flash Memory, Serial NOR, 8 Mbit, 4K x 256Byte, SPI, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT25DF081A-SH-B
Order Code:
1972013
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
AT25DF081A-SH-B   Datasheet
See all Technical Docs

Product Overview

The Adesto® AT25DF081A is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF081A, with its erase granularity as small as 4Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.
  • Serial Peripheral Interface (SPI) compatible
  • Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
  • Flexible, optimized erase architecture for code + data storage applications
  • Individual sector protection with Global Protect/Unprotect feature
  • Sector Lockdown
  • 128byte, One-Time Programmable (OTP) Security Register
  • Flexible Programming
  • Fast Program and Erase Times
  • Automatic checking and reporting of erase/program failures
  • Software controlled reset

Product Information


:
Serial NOR

:
8Mbit

:
4K x 256Byte

:
SPI

:
SOIC

:
8Pins

:
100MHz

:
-

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V Serial NOR Flash Memories

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £0.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.609
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.605
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.601