Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.942UK
Order Code3401322
Product RangeAdastra - WSP25
Also Known As952.942UK, GTIN UPC EAN: 5015972126042
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.620 |
| 4+ | £28.880 |
Price for:Each
Minimum: 1
Multiple: 1
£30.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.942UK
Order Code3401322
Product RangeAdastra - WSP25
Also Known As952.942UK, GTIN UPC EAN: 5015972126042
Transformer Power Tappings20W, 10W, 5W
Frequency Response Min100Hz
Frequency Response Max17kHz
External Height177mm
External Width177mm
External Depth245mm
Product RangeAdastra - WSP25
SVHCNo SVHC (25-Jun-2020)
Product Overview
Weatherproof sound projectors with injection-moulded body and coated steel grille. Suitable for indoor or outdoor music and speech applications. Fitted with 350mm four core input cable for different power ratings.
- Adjustable steel mounting bracket
- Weatherproof ABS enclosure
- IP Rating: IPX5
- Driver size: 165mm (6.5") woofer with 25mm (1") concentric dome tweeter
- Power rating: 25W @ 8 Ohms
- 100V Tappings: 20W, 10W, 5W
- Frequency response: 100Hz - 17kHz
- SPL @ 1W/1m: 92dB
- Cable length: 350mm
- Dimensions (LxDia): 245x177mm
- Weight: 1.55kg
Notes
The transformer may be bypassed internally to give an 8 Ohms, 25W load.
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W
Frequency Response Max
17kHz
External Width
177mm
Product Range
Adastra - WSP25
Frequency Response Min
100Hz
External Height
177mm
External Depth
245mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.33