You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CBC16

Weighing Scale, Counting, Bench, 16kg Max Load

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBC16
Order Code:
2143792
Product Range
CBC Series
Technical Datasheet:
CBC16   Datasheet
See all Technical Docs

Product Range Selector (CBC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
16kg

:
0.5g

:
CBC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CBC16 is a Bench Counting Scale features many functions such as parts counting, weighing, memory accumulation and preset count with alarm. It has speed, performance and value. It is an accurate, fast and versatile, the CBC counting scale is suitable for most industrial applications. It is made up of stainless steel platform and ABS plastic housing.
  • Pre-set tare function
  • Automatic external calibration
  • Rechargeable battery or mains power supply
  • Zero tracking
  • Adjustable filters
  • Pre-set counting with alarm
  • Date and time
  • Simple user-friendly operation
  • Precision load cell technology
  • Splash-proof to protect from accidental spills
  • Full colour-coded keypad with numeric entry
  • Large stainless steel pan
  • Non-slip adjustable feet
  • Overload protection
  • Easy access to the rechargeable battery
  • RS-232 Bi-directional interface
  • External calibration
  • Auto sleep/power down function to save battery life
  • Low battery indication
  • Mains power cord

Applications

Industrial, Consumer Electronics, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

£245.00 ( ex VAT  ) £294.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £245.00 £294.0
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange