You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABM3-8.000MHZ-D2Y-T - 

CRYSTAL, 8MHZ, 18PF, 5 X 3.2MM

ABM3-8.000MHZ-D2Y-T - CRYSTAL, 8MHZ, 18PF, 5 X 3.2MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3-8.000MHZ-D2Y-T
Order Code:
2367927
See all Technical Docs

Product Information

:
8MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
20ppm
:
ABM3 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ABM3-8.000MHZ-D2Y-T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1000+ £0.434   5000+ £0.427   More Pricing...

Restricted Item Add

Related Searches

 

1,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

More stock available week commencing 24/02/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.634

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.634
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.