Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABRACON
Manufacturer Part NoABFT-20.000MHZ-T2
Order Code2251761
Technical Datasheet
Clock IC TypeJitter Attenuator
Frequency20000MHz
No. of Outputs1Outputs
Supply Voltage Min3.3V
Supply Voltage Max3.3V
Clock IC Case Style-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Jitter Attenuator
No. of Outputs
1Outputs
Supply Voltage Max
3.3V
No. of Pins
4Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
20000MHz
Supply Voltage Min
3.3V
Clock IC Case Style
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002