You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S203MC1 - 

Thermal Magnetic Circuit Breaker, Miniature, C Curve, 1 A, 3 Pole, 230 VAC, DIN Rail

S203MC1 - Thermal Magnetic Circuit Breaker, Miniature, C Curve, 1 A, 3 Pole, 230 VAC, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
S203MC1
Order Code:
1775101
Also Known As:
2CDS273001R0014, GTIN UPC EAN: 4016779550376
Technical Datasheet:
S203MC1   Datasheet
See all Technical Docs

Product Information


:
-

:
1A

:
3 Pole

:
-

:
230VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S200/S200 M System pro M compact series from ABB are miniature circuit breakers. These are current limiting overcurrent protective devices. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection. S200 System pro M compact series are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 25 kA) and rated currents (up to 63A).
  • Complies with IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, UL 489, CSA 22.2 No. 235, CSA 22.2 No. 5
  • Clear contact position indication in red/green
  • Busbar slot in the back for better visibility during installation
  • High performance at an increased rated voltage

Applications

Industrial, Safety

Also Known As

2CDS273001R0014, GTIN UPC EAN: 4016779550376

No Longer Stocked

£58.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £58.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £56.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £54.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £52.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.