You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S203-D63

Thermal Magnetic Circuit Breaker, Miniature, D Curve, System Pro M Compact S200 Series, 63 A

S203-D63 - Thermal Magnetic Circuit Breaker, Miniature, D Curve, System Pro M Compact S200 Series, 63 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
S203-D63
Order Code:
2492846
Product Range
System Pro M Compact S200 Series
Also Known As:
GTIN UPC EAN: 4016779552066
Technical Datasheet:
S203-D63   Datasheet
See all Technical Docs

Product Information


:
System Pro M Compact S200 Series

:
63A

:
3 Pole

:
-

:
277VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The System Pro M Compact S200 series miniature Circuit Breaker provides state-of-the-art safety and comfort. They stand out due to their high performance and the wide range of accessories and approvals. It has unique patented twin terminals with captive screws and an increased opening for cables up to maximum 35mm², finger-proof (IP20).
  • Clear contact position indication in red/green (real CPI)
  • Busbar slot in the back for best visibility during installation
  • High performance at an increased rated voltage
  • 1P, 2P, 3P, 4P, 1P+N, 3P+N poles Available

Applications

Industrial, Aerospace, Defence, Military, Safety

Also Known As

GTIN UPC EAN: 4016779552066

Alternatives for S203-D63

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

ABB

MCB ST200M 3P D 63A UL1077 28AH9946

     
Restricted Item Add

Associated Products

Compare Selected

1 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£57.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £57.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £54.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £51.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £46.09