You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S201D10 - 

Thermal Magnetic Circuit Breaker, Miniature, D Curve, System Pro M Compact S200 Series, 10 A

S201D10 - Thermal Magnetic Circuit Breaker, Miniature, D Curve, System Pro M Compact S200 Series, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
S201D10
Order Code:
1775120
Product Range
System Pro M Compact S200 Series
Also Known As:
2CDS251001R0101, GTIN UPC EAN: 4016779530019
Technical Datasheet:
S201D10   Datasheet
See all Technical Docs

Product Information


:
System Pro M Compact S200 Series

:
10A

:
1 Pole

:
60VDC

:
230VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S200/S200 M System pro M compact series from ABB are miniature circuit breakers. These are current limiting overcurrent protective devices. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection. S200 System pro M compact series are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 25 kA) and rated currents (up to 63A).
  • Complies with IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, UL 489, CSA 22.2 No. 235, CSA 22.2 No. 5
  • Clear contact position indication in red/green
  • Busbar slot in the back for better visibility during installation
  • High performance at an increased rated voltage

Applications

Industrial, Safety

Also Known As

2CDS251001R0101, GTIN UPC EAN: 4016779530019

Alternatives for S201D10

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

3 In stock

2 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/07/20

£13.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £12.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £11.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.