Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1512TE
Order Code1178388
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current6A
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 1512TE is a 12-pole polyamide Terminal Block barrier strip with raised T-insert base connector, 2.5mm² nominal clamping area. Available in galvanized brass insert with galvanized steel screw.
- Approval Bodies: DEMKO, NEMKO, SEMKO, SEV, VDE
- External Height: 13.4mm
- External Length / Height: 94mm
- External Width: 16.2mm
- Fixing Hole Diameter: 2mm
- PA T85 Maximum ambient temperature
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
-
SVHC
To Be Advised
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
6A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02