You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AP0-075-003-000

Magnetic Sensor, Analogue, 8 V to 24 V, Rectangular, 75mm, 4-20 mA O/P

AP0-075-003-000 - Magnetic Sensor, Analogue, 8 V to 24 V, Rectangular, 75mm, 4-20 mA O/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP0-075-003-000
Order Code:
2454922
Product Range
AP0 Series
Technical Datasheet:
AP0-075-003-000   Datasheet
See all Technical Docs

Product Overview

The AP0-075-003-000 is an Autopad Linear Position Sensor. Senses through non-conductive materials and fluids (e.g. plastic, glass, oil, water). Absolute non-contact inductive position technology. No contact between target and sensor so parts cannot wear out. Excellent immunity to external electromagnetic fields. Immune to dirt and dust. Simple and robust construction with proven reliability, >40million Autopad sensors in the field.
  • 12-bit Resolution
  • Fast response time
  • -20 to 70°C Operating temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
24V

:
Rectangular

:
-

:
-

:
-

:
AP0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£134.00 ( ex VAT  ) £160.8 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £134.00 £160.8
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £117.00 £140.4
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £98.21 £117.852
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange