You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AP0-075-002-000

Magnetic Sensor, Analogue, 8 V to 24 V, Rectangular, 75mm, 0-5 V O/P

AP0-075-002-000 - Magnetic Sensor, Analogue, 8 V to 24 V, Rectangular, 75mm, 0-5 V O/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP0-075-002-000
Order Code:
2454919
Product Range
AP0 Series
Technical Datasheet:
AP0-075-002-000   Datasheet
See all Technical Docs

Product Overview

The AP0 series Autopad Linear Position Sensor with absolute non-contact inductive position technology. The device senses through non-conductive materials and fluids (e.g. plastic, glass, oil, water). Features custom ASIC provides 12-bit resolution and analogue 0 to 5V or 4 to 20mA output. OEM versions available, customised to the requirements of your application. Available in general sensing applications, especially where reliability and ease of use are important like large magnetic fields and/or harsh EMC requirements (e.g. near motors), high vibration environments (e.g. pumps, heavy machinery), wet and/or dirty environments.
  • Passive target
  • Fast response time
  • No contact between target and sensor so parts cannot wear out
  • Simple and robust construction with proven reliability, >40million Autopad sensors in the field
  • Excellent immunity to external electromagnetic fields
  • Completely immune to magnetic fields
  • Immune to dirt and dust
  • Good tolerance to geometric offsets

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
24V

:
Rectangular

:
-

:
-

:
-

:
AP0 Series
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
No Longer Manufactured

£134.00 ( ex VAT  ) £160.8 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £134.00 £160.8
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £117.00 £140.4
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £98.21 £117.852