You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9670500135

Pressure Sensor, IP65, PH-Rust Proof Steel, 20 bar, Current / Voltage, Gauge, G1/4 (1/4" BSP)

9670500135 - Pressure Sensor, IP65, PH-Rust Proof Steel, 20 bar, Current / Voltage, Gauge, G1/4 (1/4" BSP)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9670500135
Order Code:
2311436
Product Range
96705 Series
Technical Datasheet:
9670500135   Datasheet
See all Technical Docs

Product Overview

The 96705 series Pressure Sensor used with liquid media e.g. fuel, hydraulic oil. It has pressure range of 0 to + 2000 bar. It has 1/4-nch metric thread and AMP timer, 3-polig, cable MVS/A, MVS/C, M12 x 1 (S763) and other connector. It has 0 to 10V, 0 to 5V, 1 to 5V, 0.5 to 4.5V ratiometric output signal.

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20bar

:
Current / Voltage

:
Gauge

:
-

:
G1/4 (1/4" BSP)

:
-

:
96705 Series
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
86 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£78.95 ( ex VAT  ) £94.740 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £78.95 £94.740
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £63.83 £76.596
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £62.55 £75.060