14 Products Found
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
SR5-36
SR5-36 - Solar Panel, 5 W, 17 V, 194 mm, 385 mm, 28 mm

1462491

RALOSS - Solar Panel, 5 W, 17 V, 194 mm, 385 mm, 28 mm

SOLAR PANEL, 5W; No. of Cells:-; Power Rating:5W; Power Voltage Max:17V; Length:194mm; Width:385mm; Height:28mm; Current at P Max:300mA; Open Circuit Voltage:21.6V; Short Circuit Current:330mA; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Exter

10 in stock

+ Check Stock & Lead Times

10 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £51.68 5+ £41.83 10+ £39.04 25+ £33.79

Add
Min: 1 Mult: 1
MSX-005F
MSX-005F - Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

654000

BP SOLAR - Solar Panel, 500 mW, 3.3 V, 114.3 mm, 66.8 mm, 3 mm

SOLAR PANEL, 0.5W; No. of Cells:-; Power Rating:500mW; Power Voltage Max:3.3V; Length:114.3mm; Width:66.8mm; Height:3mm; Current at P Max:150mA; Open Circuit Voltage:4.6V; Short Circuit Current:160mA; Weight:-; Product Range:-; Nom Voltage:3V

No Longer Stocked

MC-SP0.8-NF-GCS
MC-SP0.8-NF-GCS - 800mW Solar Panel

1852494

MULTICOMP - 800mW Solar Panel

SOLAR PANEL, 0.8W, 4V, NO FRAME; No. of Cells:-; Power Rating:800mW; Power Voltage Max:3.85V; Length:140mm; Width:100mm; Height:4.9mm; Current at P Max:210mA; Open Circuit Voltage:4.8V; Short Circuit Current:230mA; Weight:134g; Product Range:-; SVHC:No S

No Longer Stocked

MSX-01F
MSX-01F - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

654012

BP SOLAR - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

SOLAR PANEL, 1.2W; No. of Cells:-; Power Rating:1.2W; Power Voltage Max:7.5V; Length:127mm; Width:127mm; Height:3mm; Current at P Max:150mA; Open Circuit Voltage:10.3V; Short Circuit Current:160mA; Weight:-; Product Range:-; DC Power:1.2W; Lead Length:75

No Longer Stocked

MC-SP12-GCS
MC-SP12-GCS - 12W Solar Panel

1852500

MULTICOMP - 12W Solar Panel

SOLAR PANEL, 12W, 17.5V, 357X327X18MM; No. of Cells:-; Power Rating:12W; Power Voltage Max:17V; Length:357mm; Width:327mm; Height:18mm; Current at P Max:710mA; Open Circuit Voltage:21.5V; Short Circuit Current:830mA; Weight:-; Product Range:-; SVHC:No SV

No Longer Stocked

SR80-36
SR80-36 - Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

1462497

RALOSS - Solar Panel, 125, 80 W, 17 V, 554 mm, 1.205 m, 40 mm

SOLAR PANEL, 80W; No. of Cells:125; Power Rating:80W; Power Voltage Max:17V; Length:554mm; Width:1.205m; Height:40mm; Current at P Max:4.71A; Open Circuit Voltage:21.6V; Short Circuit Current:5.08A; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017);

No Longer Stocked

SR10-36
SR10-36 - Solar Panel, 10 W, 17 V, 356 mm, 352 mm, 28 mm

1462492

RALOSS - Solar Panel, 10 W, 17 V, 356 mm, 352 mm, 28 mm

SOLAR PANEL, 10W; No. of Cells:-; Power Rating:10W; Power Voltage Max:17V; Length:356mm; Width:352mm; Height:28mm; Current at P Max:590mA; Open Circuit Voltage:21.6V; Short Circuit Current:640mA; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Ext

No Longer Stocked

MC-SP30-GCS
MC-SP30-GCS - 30W Solar Panel

1852503

MULTICOMP - 30W Solar Panel

SOLAR PANEL, 30W, 17.5V, 668X426X35MM; No. of Cells:-; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:35mm; Current at P Max:1.77A; Open Circuit Voltage:21.5V; Short Circuit Current:1.93A; Weight:-; Product Range:-; SVHC:No SV

No Longer Stocked

SR60-36
SR60-36 - Solar Panel, 156, 60 W, 17 V, 696 mm, 783 mm, 40 mm

1462496

RALOSS - Solar Panel, 156, 60 W, 17 V, 696 mm, 783 mm, 40 mm

SOLAR PANEL, 60W; No. of Cells:156; Power Rating:60W; Power Voltage Max:17V; Length:696mm; Width:783mm; Height:40mm; Current at P Max:3.53A; Open Circuit Voltage:21.6V; Short Circuit Current:3.81A; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); E

No Longer Stocked

SR100-48
SR100-48 - Solar Panel, 156, 100 W, 17 V, 1.196 m, 672 mm, 40 mm

1462498

RALOSS - Solar Panel, 156, 100 W, 17 V, 1.196 m, 672 mm, 40 mm

SOLAR PANEL, 100W, 21.6V; No. of Cells:156; Power Rating:100W; Power Voltage Max:17V; Length:1.196m; Width:672mm; Height:40mm; Current at P Max:5.89A; Open Circuit Voltage:21.6V; Short Circuit Current:6.26A; Weight:-; Product Range:-; SVHC:No SVHC (07-Ju

No Longer Stocked

SR30-36
SR30-36 - Solar Panel, 156, 30 W, 17 V, 426 mm, 668 mm, 28 mm

1462494

RALOSS - Solar Panel, 156, 30 W, 17 V, 426 mm, 668 mm, 28 mm

SOLAR PANEL, 30W; No. of Cells:156; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:28mm; Current at P Max:1.77A; Open Circuit Voltage:21.6V; Short Circuit Current:1.91A; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); E

No Longer Stocked

SX-5M
SX-5M - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

654024

BP SOLAR - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

SOLAR PANEL, 4.5W; No. of Cells:36; Power Rating:4.5W; Power Voltage Max:16.5V; Length:245mm; Width:269mm; Height:22.6mm; Current at P Max:270mA; Open Circuit Voltage:20.5V; Short Circuit Current:300mA; Weight:-; Product Range:-; DC Power:4.5W; External

No Longer Manufactured

SR20-36
SR20-36 - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

1462493

RALOSS - Solar Panel, 156, 20 W, 17 V, 366 mm, 539 mm, 28 mm

SOLAR PANEL, 20W; No. of Cells:156; Power Rating:20W; Power Voltage Max:17V; Length:366mm; Width:539mm; Height:28mm; Current at P Max:1.18A; Open Circuit Voltage:21.6V; Short Circuit Current:1.27A; Weight:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); E

No Longer Manufactured

SX-30U
SX-30U - Solar Panel, 36, 30 W, 16.8 V, 589 mm, 502 mm, 50 mm

654050

BP SOLAR - Solar Panel, 36, 30 W, 16.8 V, 589 mm, 502 mm, 50 mm

SOLAR PANEL, 32W; No. of Cells:36; Power Rating:30W; Power Voltage Max:16.8V; Length:589mm; Width:502mm; Height:50mm; Current at P Max:1.78A; Open Circuit Voltage:21V; Short Circuit Current:1.94A; Weight:-; Product Range:-; DC Power:32W; External Depth:5

No Longer Manufactured