2 Products Found
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
M3-SE & S3D
M3-SE & S3D - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed, S3D Included

2901112

MAKERGEAR - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed, S3D Included

3D PRINTER, 450MM/S, 240VAC, 360W; Build Volume:203mm x 232mm x 203mm; Filament Diameter:1.75mm; 3D Print Speed Max:450mm/s; Layer Thickness / Resolution:0.35mm; Supported Printing Materials:ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon

1 in stock

+ Check Stock & Lead Times

1 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 18/02/19

Each

1+ £1,743.00

Add
Min: 1 Mult: 1
M3-ID
M3-ID - 3D Printer, M3 Independent Dual, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

2901113

MAKERGEAR - 3D Printer, M3 Independent Dual, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

3D PRINTER, 450MM/S, 240VAC, 360W; Build Volume:203mm x 232mm x 203mm; Filament Diameter:1.75mm; 3D Print Speed Max:450mm/s; Layer Thickness / Resolution:0.35mm; Supported Printing Materials:ABS, ASA, HIPS, Nylon, PET-G/T, PLA, PC, PP, PVA, TPE, TPU, & C

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 18/02/19 Contact me when back in stock

Each

1+ £2,142.00

Add
Min: 1 Mult: 1