990 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.650 |
| 10+ | £6.780 |
| 25+ | £5.990 |
| 50+ | £5.870 |
| 100+ | £5.750 |
| 250+ | £5.630 |
Product Information
Product Overview
ICL7107CPLZ is a high performance, low power, 3½ digit A/D converter. Included are seven segment decoders, display drivers, a reference, and a clock. This device will directly drive an instrument size light emitting diode (LED) display. It brings together a combination of high accuracy, versatility, and true economy. It features auto zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (max) and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers.
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- 1pA typical input current
- Low noise less than 15µVP-P typical
- On-chip clock and reference
- Low power dissipation typically less than 10mW
- No additional active circuits required, enhanced display stability
- Common mode rejection ratio is 50μV/V typical
- Operating temperature range from 0°C to 70°C
- 40-lead PDIP package
Warnings
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.5 Digits
Differential
Parallel
-
DIP
40Pins
70°C
-
No SVHC (25-Jun-2025)
3SPS
Parallel
Single
5V
DIP
0°C
LCD/LED Display ADCs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate