Print Page
Image is for illustrative purposes only. Please refer to product description.

4,443 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.050 |
| 10+ | £0.865 |
| 50+ | £0.733 |
| 100+ | £0.688 |
| 200+ | £0.648 |
| 500+ | £0.608 |
Price for:Each
Minimum: 1
Multiple: 1
£1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT22/16/2.5/S-3F3
Order Code926530
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max-
Product Range-
Product Overview
The PLT22/16/2.5/S-3F3 is a Planar E Core, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or "integrated" into a multilayer mother board with slots for the ferrite E-core.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heatsink
Applications
Industrial
Technical Specifications
Impedance
-
Frequency Max
-
Frequency Min
-
Product Range
-
Technical Docs (1)
Alternatives for PLT22/16/2.5/S-3F3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability