Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP2805DQ-T1-E3
Order Code8787638
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max12V
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ31kHz
Switching Frequency Min26kHz
Switching Frequency Max36kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyBoost, Buck, Buck-Boost
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
Output Voltage350mV
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
12V
No. of Pins
8Pins
Switching Frequency Typ
31kHz
Switching Frequency Max
36kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Output Voltage
350mV
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
26kHz
Duty Cycle Min
-
Topology
Boost, Buck, Buck-Boost
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Controller IC Case Style
TSSOP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability