Product Information
Product Overview
The SCREEN 99 400ML is an Aqueous Foam Cleaner with alcohol and tenside active agents. The Screen 99 cleans all glass and synthetic surfaces without leaving residue. It can be used as a foam cleaner on mirrors, fax machines or surfaces from housings. It is especially effective on computer or TV screens, as the foam does not run off vertical surfaces and therefore no dirt is displaced into the casing. Used regularly, produces good visibility when working with screens and is thus kind to the eyes. It cleans without streaks and removes dust and dirt, nicotine, fingerprint grease and helps prevent dust from settling due to its antistatic properties.
- 8.5 pH Value
- <lt/>0°C Flash point
- <lt/>5kPa Vapour pressure
- <gt/>200°C Auto-ignition
Applications
Industrial, Consumer Electronics
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Notes
Note: Check compatibility when used on sensitive screen coatings
Technical Specifications
-
Can
-
No SVHC (07-Nov-2024)
Computer Displays, Electronics
400ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate