Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 120-11Z-3G/D 10,0M
Order Code4353386
Product RangeEX-BNS 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £109.840 |
Price for:Each
Minimum: 1
Multiple: 1
£109.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 120-11Z-3G/D 10,0M
Order Code4353386
Product RangeEX-BNS 120 Series
Technical Datasheet
Product RangeEX-BNS 120 Series
SVHCTo Be Advised
Product Overview
EX-BNS 120-11Z-3G/D 10,0M is a safety sensor. It is suitable for food processing industry only in combination with BP 15 SS. Its features include short circuit detection, cross-circuit detection.
- Explosion protection for ATEX Zones 2 and 22, no mechanical life wear
- Ø M12, particularly large switching distance, insensitive to transverse misalignment
- EN IEC 60947-5-3, EN ISO 13849-1 standards, cylinder, thread housing construction form
- Quasi-flush installation conditions (mechanical life), 38.5mm length of sensor, IP67 protection
- Glass-fibre, reinforced thermoplastic housing material, M12 ISO thread of the sensor
- 20 year mission time, 25000,000 operations value normally-closed contact/normally open contact
- Front side active area, magnet actuating element, 2J maximum impact energy, 10m length of cable
- Cable termination, 0.25mm² wire cross-section, PVC material of the cable mantle
- 100VAC max switching voltage, 0.25A max switching current, 5Hz max switching frequency
- 5W max switching capacity, ambient temperature range from -25 to +70°C
Notes
Actuator must be ordered separately.
Technical Specifications
Product Range
EX-BNS 120 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):910